396-005-558-604

Heilind Number:EDA396-005-558-604
Manufacturer:EDAC
Manufacturer Number:396-005-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .125 inches, this connector offers seamless integration on your board. Its right-angle mount orientation and compact design with 5 positions make it perfect for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your setup with this essential connector for seamless data transfer and power distribution.