396-005-558-678

Heilind Number:EDA396-005-558-678
Manufacturer:EDAC
Manufacturer Number:396-005-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-558-678

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability while maintaining safety standards. Featuring a single row configuration with 5 positions, it offers seamless integration for your PCB setup. The Copper Alloy contact material and a .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient signal transmission. With a Right Angle mount orientation, it facilitates easy installation onto your board. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the realm of electronics. Elevate your connectivity with this essential component.