396-005-559-101

Heilind Number:EDA396-005-559-101
Manufacturer:EDAC
Manufacturer Number:396-005-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission even in demanding environments. With five positions in a single row, it offers efficient board-to-board connections at a pitch of .125 inches. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assemblies with this essential component for seamless and secure data transfer.