396-005-559-102

Heilind Number:EDA396-005-559-102
Manufacturer:EDAC
Manufacturer Number:396-005-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable 3A amperage with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 5 positions, it ensures efficient connectivity for your electronic devices. Crafted with high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees secure and stable transmission. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for your PCB assembly needs, this connector is a must-have for seamless board-to-board connections.