396-005-559-104

Heilind Number:EDA396-005-559-104
Manufacturer:EDAC
Manufacturer Number:396-005-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-104

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Its sleek black exterior adds a touch of sophistication while ensuring a secure fit. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable power transmission. Featuring a single row layout with 5 positions, it offers efficient signal transfer. Crafted with Copper Alloy contacts and a .125-inch pitch, it ensures a stable connection. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Board To Board PCB Connector for seamless integration in your projects.