396-005-559-107

Heilind Number:EDA396-005-559-107
Manufacturer:EDAC
Manufacturer Number:396-005-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The right-angle mount orientation and compact design make it perfect for tight spaces. Featuring a single row, 5 positions, and a pitch of .125 inches, it offers seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.