396-005-559-112

Heilind Number:EDA396-005-559-112
Manufacturer:EDAC
Manufacturer Number:396-005-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and right-angle mount orientation, it offers efficient space-saving solutions for your projects. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees optimal performance. With five positions and a pitch of .125 inches, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for any project requiring secure board-to-board connections. Elevate your connectivity game with this essential component.