396-005-559-158

Heilind Number:EDA396-005-559-158
Manufacturer:EDAC
Manufacturer Number:396-005-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a single row layout with five positions and a pitch of .125 inches, ensuring precise and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for space-efficient installation. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105°C, this connector is suited for a wide range of applications. Explore seamless interconnectivity with this essential component.