396-005-559-603

Heilind Number:EDA396-005-559-603
Manufacturer:EDAC
Manufacturer Number:396-005-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-603

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with five positions, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connection. Its right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronics assembly with this essential component.