396-005-559-604

Heilind Number:EDA396-005-559-604
Manufacturer:EDAC
Manufacturer Number:396-005-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-604

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With one row and five positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide optimal versatility. Designed for right-angle mounting, it fits snugly in your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's a must-have for any electronics enthusiast.