396-005-559-607

Heilind Number:EDA396-005-559-607
Manufacturer:EDAC
Manufacturer Number:396-005-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-607

Detailed Description

Enhance board-to-board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row of five positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch and row spacing of .125 and .2 inches respectively, it offers precise alignment and secure connections. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range from -40 to 105 °C ensures optimal functionality in various conditions. Ideal for a range of applications, this connector is a must-have for any PCB project.