396-005-559-612

Heilind Number:EDA396-005-559-612
Manufacturer:EDAC
Manufacturer Number:396-005-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-612

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and five positions, it offers seamless integration onto your PCBs. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation allows for flexible installation, catering to various design requirements. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.