396-005-559-678

Heilind Number:EDA396-005-559-678
Manufacturer:EDAC
Manufacturer Number:396-005-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-005-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-005-559-678

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and five positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this high-quality connector for efficient board-to-board connections in your projects.