396-006-520-101

Heilind Number:EDA396-006-520-101
Manufacturer:EDAC
Manufacturer Number:396-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and six positions, it offers efficient power transmission with a 3A amperage rating. Crafted from robust Copper Alloy, the contacts ensure reliable signal transfer. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your projects with this essential connectivity solution.