396-006-520-102

Heilind Number:EDA396-006-520-102
Manufacturer:EDAC
Manufacturer Number:396-006-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a robust amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. Featuring a single row with 6 positions, this connector offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless and efficient data transmission.