396-006-520-108

Heilind Number:EDA396-006-520-108
Manufacturer:EDAC
Manufacturer Number:396-006-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Featuring a single row design with six positions, it guarantees seamless and efficient board-to-board connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability even in demanding applications. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation offers easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.