396-006-520-112

Heilind Number:EDA396-006-520-112
Manufacturer:EDAC
Manufacturer Number:396-006-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable black component crafted from UL 94V-0 Thermoplastic Polyester. Designed for seamless integration, this connector boasts a single row with six positions, ensuring efficient data transfer. The copper alloy contact material guarantees reliable performance, even in high-amperage applications up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.