396-006-520-158

Heilind Number:EDA396-006-520-158
Manufacturer:EDAC
Manufacturer Number:396-006-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-158

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, offering reliable contact points for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. The black color and straight mount orientation add a sleek and professional touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like electronics, telecommunications, and more. Trust in its 3A amperage rating for efficient power delivery. Explore our range of PCB connectors for all your connectivity needs.