396-006-520-607

Heilind Number:EDA396-006-520-607
Manufacturer:EDAC
Manufacturer Number:396-006-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and durability. With a single row configuration and copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with six positions, provide ample room for precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your connectivity solutions with this essential component.