396-006-520-608

Heilind Number:EDA396-006-520-608
Manufacturer:EDAC
Manufacturer Number:396-006-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-608

Detailed Description

Enhance your circuit board connectivity effortlessly with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with six positions, ensuring optimal performance in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation offers easy installation, while its 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections.