396-006-520-658

Heilind Number:EDA396-006-520-658
Manufacturer:EDAC
Manufacturer Number:396-006-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-658

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a 3A amperage rating suitable for various applications. With six positions in a single row and a pitch of .125 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse setups. Upgrade your PCB with this essential component for seamless data transmission.