396-006-520-678

Heilind Number:EDA396-006-520-678
Manufacturer:EDAC
Manufacturer Number:396-006-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-520-678

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 1-row layout with 6 positions, suitable for a range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your board. The straight mount orientation simplifies installation, while its 3 A amperage rating and wide operating temperature range of -40 to 105 °C make it ideal for various environments. Elevate your connectivity solutions with this essential component.