396-006-521-102

Heilind Number:EDA396-006-521-102
Manufacturer:EDAC
Manufacturer Number:396-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with six positions, perfect for streamlined board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential connector for reliable and efficient circuit connections.