396-006-521-103

Heilind Number:EDA396-006-521-103
Manufacturer:EDAC
Manufacturer Number:396-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-521-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row with six positions, ensuring reliable data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in alignment. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.