396-006-521-107

Heilind Number:EDA396-006-521-107
Manufacturer:EDAC
Manufacturer Number:396-006-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a single row layout with a black housing made of UL 94V-0 Thermoplastic Polyester. With a robust contact material of Copper Alloy, it ensures reliable power delivery with an amperage of 3 A. The connector offers seamless integration with a pitch of .125 in and a row spacing of .2 in, accommodating 6 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a durable solution for various applications. Trust in our quality connector to streamline your board-to-board connections efficiently.