396-006-521-108

Heilind Number:EDA396-006-521-108
Manufacturer:EDAC
Manufacturer Number:396-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-521-108

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a compact pitch of .125 inches, it offers efficient space utilization. The six positions, all featuring high-quality Copper Alloy contacts, guarantee secure and stable connections. Perfect for various electronic applications, this connector operates flawlessly within a wide temperature range from -40 to 105°C. Whether you're a hobbyist or a professional, this essential component will streamline your PCB assembly process. Explore our full range of connectors to find the perfect fit for your project.