396-006-521-112

Heilind Number:EDA396-006-521-112
Manufacturer:EDAC
Manufacturer Number:396-006-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-521-112

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures longevity and secure performance. Featuring a single row design with six positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a low amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment during installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose this essential component for your PCB assembly needs and experience seamless functionality.