396-006-521-678

Heilind Number:EDA396-006-521-678
Manufacturer:EDAC
Manufacturer Number:396-006-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-521-678

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and durability in any application. Featuring a single row design with high-quality Copper Alloy contacts, it guarantees seamless and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connection for up to 6 positions. Perfect for straight mounting orientation, it can easily integrate into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.