396-006-522-101

Heilind Number:EDA396-006-522-101
Manufacturer:EDAC
Manufacturer Number:396-006-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector ensures reliable power transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 6 positions, it offers efficient signal transmission. The copper alloy contact material and .125-inch pitch further enhance conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this essential component for optimal performance and connectivity.