396-006-522-102

Heilind Number:EDA396-006-522-102
Manufacturer:EDAC
Manufacturer Number:396-006-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-102

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector, crafted for seamless integration. Designed for maximum efficiency, this connector features a single row with six positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting quality in any application. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable conductivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.