396-006-522-103

Heilind Number:EDA396-006-522-103
Manufacturer:EDAC
Manufacturer Number:396-006-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it offers reliable performance for your electronic projects. The contact material is crafted from Copper Alloy, guaranteeing efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation ensures a secure fit. Elevate your PCB connections with this essential component.