396-006-522-107

Heilind Number:EDA396-006-522-107
Manufacturer:EDAC
Manufacturer Number:396-006-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a single row with six positions, ensuring reliable and efficient connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. With a color option of sleek black and contact material of Copper Alloy, this connector offers both style and functionality. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your system today with this essential connector for seamless board-to-board communication.