396-006-522-108

Heilind Number:EDA396-006-522-108
Manufacturer:EDAC
Manufacturer Number:396-006-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-108

Detailed Description

Enhance connectivity in your circuit boards with this sleek Black Card Edge Connector. Designed for efficiency, it features a single row layout with 6 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and efficient PCB connectivity.