396-006-522-112

Heilind Number:EDA396-006-522-112
Manufacturer:EDAC
Manufacturer Number:396-006-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-112

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise and efficient connection for up to 6 positions. The copper alloy contact material guarantees reliable conductivity, even in demanding operating conditions ranging from -40 to 105 °C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.