396-006-522-602

Heilind Number:EDA396-006-522-602
Manufacturer:EDAC
Manufacturer Number:396-006-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-602

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a single row layout with six positions, ensuring seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Upgrade your device's connectivity with this essential component.