396-006-522-603

Heilind Number:EDA396-006-522-603
Manufacturer:EDAC
Manufacturer Number:396-006-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-603

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it ensures optimal signal transmission with its Copper Alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various applications. With a pitch of .125 inches and a single row configuration of 6 positions, it offers precise and efficient connectivity. Its straight mount orientation facilitates easy installation, while its black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.