396-006-522-608

Heilind Number:EDA396-006-522-608
Manufacturer:EDAC
Manufacturer Number:396-006-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-608

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Its sleek black design seamlessly integrates with your PCB setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With a single row configuration and 6 positions, this connector facilitates precise connections on your circuit board. Crafted from high-quality Copper Alloy, it guarantees reliable contact conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity standards with this essential component.