396-006-522-612

Heilind Number:EDA396-006-522-612
Manufacturer:EDAC
Manufacturer Number:396-006-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 6 positions, it offers efficient and space-saving connectivity. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Its .125 inch pitch and .2 inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this essential component, perfect for various electronic projects.