396-006-522-658

Heilind Number:EDA396-006-522-658
Manufacturer:EDAC
Manufacturer Number:396-006-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-658

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Designed for efficiency, it features a single row layout with 6 positions, each housing a copper alloy contact for optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Whether for industrial or commercial applications, trust in this connector to deliver consistent power with a 3A amperage rating. Elevate your PCB design with this indispensable connectivity solution.