396-006-522-678

Heilind Number:EDA396-006-522-678
Manufacturer:EDAC
Manufacturer Number:396-006-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-522-678

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, it features a single row design with six positions for seamless compatibility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity. With a 3A amperage rating and a pitch of .125 inches, it's perfect for various PCB applications. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity with this essential component, a must-have in any electronics toolkit.