396-006-526-101

Heilind Number:EDA396-006-526-101
Manufacturer:EDAC
Manufacturer Number:396-006-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-526-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise and reliable connections. The six copper alloy contacts ensure optimal conductivity, while the 3A amperage rating meets industry standards for power transmission. Whether you're designing for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB design with this essential component.