396-006-526-103

Heilind Number:EDA396-006-526-103
Manufacturer:EDAC
Manufacturer Number:396-006-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-526-103

Detailed Description

Enhance your board-to-board connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it offers seamless integration for your PCB setups. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your connectivity solutions with this essential component.