396-006-526-104

Heilind Number:EDA396-006-526-104
Manufacturer:EDAC
Manufacturer Number:396-006-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-526-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also highly functional, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance. With a single row layout and 6 positions, it offers seamless integration on your PCB. The copper alloy contact material and .125 inch pitch guarantee reliable data transmission. Designed for straight mounting orientation, it adheres easily to your circuit setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.