396-006-526-607

Heilind Number:EDA396-006-526-607
Manufacturer:EDAC
Manufacturer Number:396-006-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-526-607

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .125 inches, it offers seamless integration onto your board. The Copper Alloy contact material guarantees efficient power transmission, while the 3A amperage capacity accommodates various power requirements. Boasting six positions and a row spacing of .2 inches, it provides ample room for secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.