396-006-526-612

Heilind Number:EDA396-006-526-612
Manufacturer:EDAC
Manufacturer Number:396-006-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-526-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish, combining functionality with a modern aesthetic. With an amperage of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The single-row design, featuring 6 positions spaced at .125 inches, offers precision connections for optimal performance. Crafted with copper alloy contacts, it ensures efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your projects.