396-006-526-658

Heilind Number:EDA396-006-526-658
Manufacturer:EDAC
Manufacturer Number:396-006-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-526-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and six positions, it offers efficient power transmission at an amperage of 3 A. The contact material, made of Copper Alloy, ensures reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, it's perfect for compact designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.