396-006-540-101

Heilind Number:EDA396-006-540-101
Manufacturer:EDAC
Manufacturer Number:396-006-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 6 positions, it offers efficient connectivity for your electronic setups. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. With a straight mount orientation, it's easy to incorporate into your designs for optimal functionality. Trust in this essential component to deliver secure and stable board-to-board connections, meeting your connectivity needs with precision.