396-006-540-102

Heilind Number:EDA396-006-540-102
Manufacturer:EDAC
Manufacturer Number:396-006-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for a single row setup, it boasts a contact material of durable Copper Alloy for reliable performance. With a pitch of .125 inches and a row spacing of .2 inches, this connector accommodates up to 6 positions seamlessly. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and longevity in various environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the realm of PCB connectors.