396-006-540-103

Heilind Number:EDA396-006-540-103
Manufacturer:EDAC
Manufacturer Number:396-006-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-103

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring secure and efficient signal transmission. With a single row layout, it offers convenient installation and a streamlined design. Its black color and sleek form factor make it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in demanding environments. Perfect for connecting boards together, it's a must-have component for your PCB assembly projects.