396-006-540-107

Heilind Number:EDA396-006-540-107
Manufacturer:EDAC
Manufacturer Number:396-006-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-006-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-006-540-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and featuring Copper Alloy contacts, this connector ensures reliable and secure connections. With a single row layout and a pitch of .125 inches, it offers seamless integration onto your PCB. The straight mount orientation and a total of 6 positions allow for easy setup and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.